Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK505220R0000

Connector Feed-Through Screw Clamp Terminal Block 4 Position Straight DIN Rail 20A
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK505220R0000.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages9 years ago

JRH Electronics

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+16.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK505220R0000 provided by its distributors.

Connector Feed-Through Screw Clamp Terminal Block 4 Position Straight DIN Rail 20A
TERMINAL BLOCK CONNECTOR, 2 DOUBLE DECK, 4MM, BLUE, ENTRELEC, SNK SERIES
Modular Terminal Block, 20A, 4mm2, 2 Deck(s)
DIN Rail Terminal Blocks ZS4-D2-BL
|Entrelec Te Connectivity 1SNK505220R0000
TERMINAL BLOCK, DOUBLE DECK, 4MM, BLUE; Connector Type:Terminal Block, DIN Rail; Series:SNK; Wire Size Range (AWG):24-12; SVHC:No SVHC (18-Jun-2010); Colour:Blue; Connector Type:Terminal Block, DIN Rail; Current Rating:29A; Max Wire Area Size:4mm²; Row Pitch:5.2mm; Terminal Type:Screw; Voltage Rating VAC:800V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty