Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK505064R0000

Terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, brown, 1SNK505064R0000
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK505064R0000.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages9 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.08%

CAD Models

Download TE Connectivity 1SNK505064R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK505064R0000 provided by its distributors.

Terminal block, screw connection, 4.0 mm², 2 pole, 32 A, 8 kV, brown, 1SNK505064R0000
Feed-Through Screw Clamp Terminal Block 1-Level 12AWG 4mm² DIN Rail Mount Brown Box
Avnet Japan
Terminal Block, Dinrail, 2Pos, 12Awg; |Entrelec Te Connectivity 1SNK505064R0000
ENTRELEC 1SNK505064R0000 ZS4-BR-Screw Clamp Terminal Block, 1SNK505064R0000-1
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A Box
Entrelec Straight-through terminal block , ZS4series, single layer, brown, screw termination, 32A
TERMINAL BLOCK, DINRAIL, 2POS, 12AWG; No. of Positions: 2Positions; Wire Size AWG Min: -; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 1
ZS4-BR Block Function: Feed-Through Modular Terminal Block Product Type: Screw Clamp Terminal Block Primary Product Color: Brown Product Spacing: .205 in Product Spacing: 5.2 mm Feed-Through Screw Clamp Terminal Block Brown .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK505064R0000 | Internal Number: 1SNK505064R0000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK505064R0000.