Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK505010R0000

ENTRELEC 1SNK505010R0000 ZS4-Screw Clamp Terminal Block, 1SNK505010R0000-13

$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK505010R0000.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages9 years ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-29.94%

CAD Models

Download TE Connectivity 1SNK505010R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK505010R0000 provided by its distributors.

ENTRELEC 1SNK505010R0000 ZS4-Screw Clamp Terminal Block, 1SNK505010R0000-13
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A Box
Entrelec Straight-through terminal block , ZS4series, double layer, grey, screw termination, 32A
TERMINAL BLOCK CONNECTOR, SCREW CLAMP, GREY, ENTRELEC, SNK SERIES
1SNK Series 2 Position Feed Through Gray 12-24 AWG Terminal Block Connector
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
ENTRELEC MODULAR FEED-THROUGH TERMINAL BLOCK SCREW CLAMP GRAY, CABLE UP TO 4 MM² W/OUT INS FERRULE
Standard Feed-Thru Terminal Block 32A 1000V
ZS4 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .205 in Product Spacing: 5.2 mm Screw Clamp Terminal Block Feed-Through Gray .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK505010R0000 | Internal Number: 1SNK505010R0000 | TE Connectivity | ENTRELEC
TE Connectivity 1SNK505010R0000 Terminal Block. ABB entrelec® Terminal Block Series: SNK 1000 VAC 20 A 12 AWG Wire 10.5 mm Wire Strip Length Screw/Clamp Terminal 5.2 mm Spacing 0.6 N-m DIN Rail Mount Feed-Through Polyamide Gray 53 mm H x 5.2 mm W x 47.3 mm D. Additional Description: TEC -1SNK505010R0000 ZS4 FEED THRU TERMINAL BLOCK. Catalog Description: Gray feed through terminal block with 5.2 mm spacing 20 Amp rated UL current and screw clamp connection.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty