Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNF100034R0000

Fuse Terminal Block, Screw Clamp, Gray, 18 Mm, 2 Position, Din Rail, 600 VAC
$ 14.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNF100034R0000.

TE Connectivity

Datasheet13 pages2 years ago
Datasheet10 pages2 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-7.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNF100034R0000 provided by its distributors.

FUSE TERMINAL BLOCK, SCREW CLAMP, GRAY, 18 MM, 2 POSITION, DIN RAIL, 600 VAC
Fuse Holder, Modular, DIN Rail, 2 Fuses, 30 A, 600V, 600VAC, Class CC, Screw Clamp
DL25 Type 2 Pole 30 A 600 V Grey Color blown fuse indicator Modular Fuse Holder
Fuse holder,block 30A clip mounting
CC MODULAR FUSE HOLDER, 30A; Fuse Holder Type:DIN Rail Mount Fuse Holder; Fuse Current:30A; Fuse Size Held:Class CC; Holder Terminals:Screw Clamp; No. of Fuses:2Fuses; Product Range:-; Voltage Rating VAC:600V; Voltage Rating VDC:600VRoHS Compliant: Yes
DL25/18.SFL.CC.2 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Fuse Primary Product Color: Gray Product Spacing: .7 in Product Spacing: 18 mm Screw Clamp Terminal Block Fuse Gray .7" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNF100034R0000 | Internal Number: 1SNF100034R0000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty