TE Connectivity 1986693-6

Terminal Block Connector, Receptacle, 6 Pos, 3.81mm Pitch, Straight, Cable Mount, 11A/Contact
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986693-6.

TE Connectivity

Datasheet245 pages8 years ago

Farnell

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1986693-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Phoenix Contact1803617
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827745
Terminal Connector Plug Female 8A 160V 6-Pos. - MC15/6-STF-381
Phoenix Contact1827169
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; PA; M2
TE Connectivity1986722-6
Terminal Block Connector, Receptacle, 6 Pos, 3.81mm Pitch, Straight, Cable Mount, 11A/Contact
TE Connectivity1986375-6
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986374-6
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity 1986693-6 provided by its distributors.

Terminal Block Connector, Receptacle, 6 Pos, 3.81mm Pitch, Straight, Cable Mount, 11A/Contact
STR PLUG SPRING TYPE LH 6P, 3.50MM; Pitch Spacing:3.5mm; No. of Positions:6Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Push In; Rated Current:11A; Rated Voltage:300V; Product Ran
TERMINAL BLOCK, PLUG, 6POS, 30-14AWG; Co; TERMINAL BLOCK, PLUG, 6POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:6; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin; Wire Size AWG Max:14AWG
Special Order: STR PLUG SPRING TYPE LH 6P, 3.50mm Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Plug Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1986693-6 | Internal Number: 1986693-6 | .138" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986693-6 .