Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986692-3

Conn Terminal Block PL 3 POS 3.5mm RA Cable Mount 11A/Contact
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986692-3.

TE Connectivity

Datasheet245 pages6 years ago

Farnell

IHS

Factory Futures

Inventory History

3 month trend:
+2.26%

CAD Models

Download TE Connectivity 1986692-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1986371-3
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986370-3
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986716-3
TERMINAL BLOCK CONNECTOR, PLUG, SPRING,3POLE,3.5MM,20-16AWG, GREEN,2A,150V, PA
Phoenix Contact1984028
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 3; 3.5 mm; Soldering Mount
Phoenix Contact1840379
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1952270
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986692-3 provided by its distributors.

Conn Terminal Block PL 3 POS 3.5mm RA Cable Mount 11A/Contact
STR PLUG SPRING TYPE RH 3P 3.50MM; Pitch Spacing:3.5mm; No. of Positions:3Ways; Conductor Area CSA:2mm²; Wire Connection Method:Push In; Rated Current:11A; Rated Voltage:300V; Product Range:-; SVHC:No SVHC (27-Jun-2018)
TERMINAL BLOCK, PLUG, 3POS, 30-14AWG; Co; TERMINAL BLOCK, PLUG, 3POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:3; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin; Wire Size AWG Max:14AWG
STR PLUG SPRING TYPE RH 3P, 3.50mm Number of Positions: 3 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 3 Plug Wire-to-Board .138" | Part Number: 1986692-3 | Internal Number: 1986692-3 | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986692-3 .