TE Connectivity 1971778-4

Connector Accessories Terminal Position Assurance Straight Nylon Black Automotive Bag
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971778-4.

IHS

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+21.96%

Supply Chain

Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1969597-8
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969614-8
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1971778-4 provided by its distributors.

Connector Accessories Terminal Position Assurance Straight Nylon Black Automotive Bag
TPA Terminal Position Assurance, Triple Lock Power Connector with Plug and Cap, Ensures Terminals Fully Seated for Reliability
PTL TPA HIGH TEMP 2 x 4 BLACK Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Primary Product Color: Black Primary Product Material: PA 66 Number of Positions: 8 Operating Temperature (Max): 302 °F TPA (Terminal Position Assurance) Black PA 66 8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971778-4 .
  • 1971778-4.