TE Connectivity 1969591-3

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969591-3.

TE Connectivity

Datasheet4 pages1 year ago
Instruction Sheet4 pages11 years ago
Instruction Sheet2 pages13 years ago

Electro Sonic

ShanghaiCT

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+251%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity172213-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
TE Connectivity1969590-3
Conn Housing RCP 3 POS 2.5mm Crimp ST Panel Mount White Bag
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
TE Connectivity172211-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1969591-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing RCP 3 POS 2.5mm Crimp ST Panel Mount Natural Bag
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
PIN AND SOCKET CONNECTOR HOUSINGS;
Latch Holder,Receptacle 1 3pin Male Pin Crimping Natural color snap-in mounting,snap fit,panel mount 6.6mm(height)
HSGRECPANEL MOUNTGWTSINGLE ROWEP2.5
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5 Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 3 Centerline (Pitch): .098 in Housing Receptacle Wire-to-Wire 3 | Wire-To-Board Connector Assembly & Housing | Part Number: 1969591-3 | Internal Number: 1969591-3 | .098" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty