Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1966-RIBBON

Printer Ribbons, 1966-Ribbon; |Te Connectivity Raychem F55931-000
$ 341.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1966-RIBBON.

Future Electronics

Technical Drawing1 page6 years ago

Farnell

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.12%

Supply Chain

Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1966-RIBBON provided by its distributors.

Printer Ribbons, 1966-Ribbon; |Te Connectivity Raychem F55931-000
INK RIBBON, THERMAL TRANFER PRINTER, BLK; INK RIBBON, THERMAL TRANFER PRINTER, BLK, RESIN; Color:Black; For Use With:T312M Thermal Transfer Printer; HX-SCE, D-SCE, CM-SCE, HLX Wire Markers; Size:300m x 100mm (984' x 3.9")
Special Order: 1966-RIBBON Ink Type: Resin Ribbon Color: Black Ribbon Length: 984 ft Ribbon Length: 300 m Ribbon Width: 3.9 in Resin Black 984 ft 300 m | Ribbon | Part Number: 1966-RIBBON | Internal Number: F55931-000 | Alias Number: 4-1200842-3 | 3.9" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1966-RIBBON.
  • 1966RIBBON
  • F55931-000