Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 194018-1

Conn Shrouded Header (4 Sides) HDR 5 POS 6.35mm Solder ST Thru-Hole Bag
$ 10.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 194018-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.35%

CAD Models

Download TE Connectivity 194018-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity193839-2
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity193839-1
Combination Line Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity194002-2
Combination Line Connector, 6 Contact(s), Male, Solder Terminal
TE Connectivity / AMP194096-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP194260-1
Hc Vpm Mnl,6 Cir Lub. Rohs Compliant: Yes |Te Connectivity Amp 194260-1

Descriptions

Descriptions of TE Connectivity 194018-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 5 POS 6.35mm Solder ST Thru-Hole Bag
PIN ASSY..070, Rectangular Power Connectors | TE Connectivity 194018-1
Combination Line Connector, 5 Contact(s), Male, Solder Terminal, Plug
5 POS HIGH POWER ELCON DRAWER PLUG HEADER CONNECTOR
PLUG & SOCKET CONN, HEADER, 5POS, 6.35MM
Header,Locking Ramp Solder pad 5pin Nylon 19A silver white Through hole mounting 33.02mm*7.62mm*14.73mm
.250 Centerline 600 V 19 - 36 A max
194018-1, TE Connectivity / AMP Brand
Plug & Socket Connector, Header, 5 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole; Connector Shroud:-; Connector Type:- Rohs Compliant: Yes |Te Connectivity Amp 194018-1
PIN ASSY..070 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | PCB Header & Receptacle | Part Number: 194018-1 | Internal Number: 194018-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty