TE Connectivity 1932000-1

Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Natural Insulator
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1932000-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1932000-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-07-14
LTD Date2026-07-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1932031-7
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5-1734857-5
Card Edge Conn, Sgl Side, 36Pos, Solder; |Amp Te Connectivity 5-1734857-5
TE Connectivity1734774-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 1932000-1 provided by its distributors.

Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Natural Insulator
TE Connectivity DIMMslot, 240needle, DDR3, right angle, Through hole mounting, 1.0mmPitch
Conn DDR3 Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose Piece
Socket, Ddr3, Dimm, 240Way, 2.67Mm T; |Amp Te Connectivity 1932000-1
VERTICAL DDR3 DIMM, 240 POSITION
DIMM Connectors VERT DDR3 DIMM 240P
SOCKET 240 WAY 2 ROW DIMM DDR3
SOCKET, DDR3, DIMM, 240WAY, 2.67MM T; Connector Type:DIMM; No. of Contacts:240; Pitch Spacing:1mm; Row Pitch:1.9mm; Contact Termination:Through Hole Vertical; Contact Material:Copper; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type A:Memory Card; Flammability Rating:UL 94V-0; Lead Spacing:1mm; Material:High Temp. Nylon; Mounting Type:PC Board; No. of Ways:240; Pin Format:DIMM; Termination Type:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1932000-1.