Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1924487-1

Connector Accessories Mounting Clips Straight Polyamide Black Automotive Package
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1924487-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+147%

CAD Models

Download TE Connectivity 1924487-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1924487-1 provided by its distributors.

Connector Accessories Mounting Clips Straight Polyamide Black Automotive Package
TE Connectivity AMPSEAL Automotive Connector Accessory, AMPSEAL 16 Series, Plug
Mounting Clip for AMPSEAL 16 Series Automotive Connectors Nylon 6 Black
DEUTSCH AMPSEAL 16 Black Nylon 6/6 Retaining Clip Connector System
AUTOMOTIVE CONNECTOR ACCESSORIES, MOUNTING CLIP, PA, BLACK, AMPSEAL 16
Mounting Clips, Nylon, Black; |Te Connectivity 1924487-1
Automotive Connectors MNT CLIP AMPSEAL 16
MOUNTING CLIP, AMPSEAL 16 Primary Product Color: Black Primary Product Material: PA Automotive Connector Accessory Type: Mounting Clip Operating Temperature Range: -40 – 120 °C Operating Temperature Range: -40 – 248 °F Black PA | Ampseal 16 Connectors Mounting Clip | Part Number: 1924487-1 | Internal Number: 1924487-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1924487-1.