TE Connectivity 1909763-1

CONN UMCC JACK STR 50OHM SMD / U.FL (UMCC) Connector Jack, Male Pin 50Ohm Surface Mount Solder
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1909763-1.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

Sager Electronics

Future Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-31.14%

CAD Models

Download TE Connectivity 1909763-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RF connectors / coaxial connectors; MOLEX; 73412-0114; 50 Ohm; Surface Mount; Straight; Solder

Descriptions

Descriptions of TE Connectivity 1909763-1 provided by its distributors.

CONN UMCC JACK STR 50OHM SMD / U.FL (UMCC) Connector Jack, Male Pin 50Ohm Surface Mount Solder
TE Connectivity UMCCConnector female Coaxial connector, surface, Welding termination
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Rf/Coaxial Connector, Umcc Coaxial; |Te Connectivity 1909763-1.
RF / Coaxial Connector, UMCC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Copper Alloy
RF Coaxial Connector, 6GHz, 50R, Female, Solder ST SMD
Conn Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD M Gold Over Nickel Reel
1 Inner pin IPEX Board-End 1.25mm 6GHz 50Ω 2mm SMD Coaxial Connectors (RF) ROHS
UMCC RF INTERFACE, RECEPTACLE, COAX, SNAP ON SNAP OFF, CABLE TO BOARD, 1POSITIO
RF COAX CONN, UMCC PLUG, 50 OHM, PCB; Connector Type: UMCC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Surface Mount Vertical; Impedance: 50ohm; Coaxial Cable Type: -; Contact Materi 64AH2387
UMCC MICRO-COAX RECPT GEN 1 HIGHER LEVEL RF Interface: UMCC GEN 1 RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .078 in RF Connector Mated Outer Diameter (Approximate): 2 mm Impedance: 50 Ω UMCC GEN 1 Jack .078" 2 mm | Coax Connector | Part Number: 1909763-1 | Internal Number: 1909763-1 | TE Connectivity | UMCC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1909763-1.