TE Connectivity 1871058-4

PCI Express Card Edge Connector SKT, 164 POS, 2mm, Press Fit, ST, Thru-Hole, Tray
$ 10.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871058-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.09%

CAD Models

Download TE Connectivity 1871058-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-29
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Card Edge Connector, 164 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Amphenol Communications Solutions10018783-10113TLF
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express® Tray
Amphenol Communications Solutions10018783-10103TLF
PCI Express Card Edge Connector, Socket, 164 POS, 2mm Pitch, Solder, Straight, Thru-Hole, Tray
Amphenol Communications Solutions10018783-10203TLF
Conn; Rect; Card Edge; Vert.; 164 (x16)Pos; 1 mm (0.039 in.) Pitch; PCI Express
Card Edge Connector, 164 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
TE Connectivity5145263-3
Conn Card Edge SKT 124 POS 1mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1871058-4 provided by its distributors.

PCI Express Card Edge Connector SKT, 164 POS, 2mm, Press Fit, ST, Thru-Hole, Tray
Connector Card Edge 164 Position 1mm Straight Press-Fit Through Hole
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
CARD EDGE CONN, DUAL SIDE, 164POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 164 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straig 21R6354
PCI EXPRESS CONN. EON TYPE, 16 Connector System: Board-to-Board Number of Positions: 164 PCI Generation: 2 & 3 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Board-to-Board 164 2 & 3 .039" | Ampseal Header | .039" | TE Connectivity |
Contact Termination Type:Press Fit; Contact Material:Copper Alloy; Product Range:-; Card Edge/Backplane Connector Type:Card Edge; Contact Plating:Gold Over Nickel Plated Contacts; Gender:Socket; No. Of Contacts:164Contacts Rohs Compliant: Yes |Te Connectivity 1871058-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1871058-4.