3M 929975-01-03-RK

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929975-01-03-RK.

IHS

Datasheet3 pages13 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-5.55%

CAD Models

Download 3M 929975-01-03-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
Amphenol Communications Solutions76314-103LF
PV® 2.54mm, Board to Board Connector, 6 Positions,Double Row,Vertical,2.54mm pitch,Card Connector.
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 3+3 contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions63453-106LF
Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of 3M 929975-01-03-RK provided by its distributors.

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Conn, Rcpt, 6Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Product Range:929 Series; Contact Material:Copper Alloy Rohs Compliant: Yes |3M 929975-01-03-RK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0967-3
  • 80000909673
  • 929975-01-03RK