Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 182930-1

Connector Accessories Circular Plastic Connector Cable Clamp Thermoplastic Black Individual

$ 8.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 182930-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-33.62%

CAD Models

Download TE Connectivity 182930-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 182930-1 provided by its distributors.

Connector Accessories Circular Plastic Connector Cable Clamp Thermoplastic Black Individual
Avnet Japan
Circular Connector Clamp, Straight, Large, 23, 28.58 mm, Thermoplastic, CPC
CABLE CLAMP, SIZE 23; Connector Shell Size: 23; Cable Diameter Max: 28.58mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Series Circular Connectors; SVHC: No SVHC (07-Jul-2017)
CPC Cable Clamp Kit, Size 23, Large, UV Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 23 Cable Entry Diameter: 1.125 in Cable Clamp Kit Thermoplastic Black 23 | Connector Strain Relief | Part Number: 182930-1 | Internal Number: 182930-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1829301