Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 182916-1

TE Connectivity 182916-1 Circular Connector Female Unshrouded 17-16 STD SEX

$ 5.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 182916-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.04%

CAD Models

Download TE Connectivity 182916-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial10-035957-161
|Amphenol Industrial 10-035957-161
Clipper Contact crimp fem 18-14awg sze16 | Souriau-Sunbank by Eaton CM16SC10MQ
Amphenol Industrial10-036565-163
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
CL Series, Size 16 13A Female Solder Contact for use with Clipper Series Conns
CL Series, Size 20 7A Female Solder Contact for use with Clipper Series Conns
Amphenol Industrial10-035957-181
Washer - Sealing Connector Accessories

Descriptions

Descriptions of TE Connectivity 182916-1 provided by its distributors.

TE Connectivity 182916-1 Circular Connector Female Unshrouded 17-16 STD SEX
Circular Conn, Rcpt, 16Pos, Crimp; Produ |Amp Te Connectivity 182916-1
CIRCULAR CONN, RCPT, 16POS, CRIMP; Product Range: CPC Series 1; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Pin - Contacts Not Suppli 41AJ4845
CPC SQ.FL.RCPT STD SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 182916-1 | Internal Number: 182916-1 | Alias Number: D21820-000 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1829161