Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825190-5

DIP Shunt, 6 pos Dip Switch | Part Number: 1825190-5 | Internal Number: 1825190-5 | TE Connectivity
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825190-5.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

CTS Components195-6MST
Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components206-6
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components208-6
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBP06YT
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC PC Pins 1000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBP06YE
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC PC Pins 1000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825190-5 provided by its distributors.

DIP Shunt,6 pos Dip Switch | Part Number: 1825190-5 | Internal Number: 1825190-5 | TE Connectivity
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Piano Dip Switch, 6 Switches, SPST, 2A, 500VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Shunt Number of Positions = 6 PCB Mount Style = Through Hole 2.54 mm Centerline Not Auto-Insertable
SHUNT, 6 WAY, DIP; Switch Type:DIL; No. of Switch Positions:6; Pitch Spacing:2.54mm; Switch Mounting:Through Hole; Lead Spacing:2.54mm; Mounting Type:Through Hole; No. of Positions:6; Terminal Type:Through Hole
Current Rating:2A; Accuracy %:-; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Product Range:Alcoswitch 7600 Series; No. Of Contacts:6Contacts; Shunt Current:2A; Shunt Mounting:Terminal Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825190-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825190-5.