TE Connectivity 1825190-3

Tyco Electronics shunt, 8road, 2.54mmPitch, Black, tin plated nickel plated contacts
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825190-3.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+8.83%

CAD Models

Download TE Connectivity 1825190-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CTS Components208-4
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components206-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components206-4
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825190-3 provided by its distributors.

Tyco Electronics shunt, 8road, 2.54mmPitch, Black, tin plated nickel plated contacts
SHUNT, 4 WAY, DIP; Switch Type:DIL; No. of Switch Positions:4; Pitch Spacing:2.54mm; Switch Mounting:Through Hole; Lead Spacing:2.54mm; Mounting Type:Through Hole; No. of Positions:4; Terminal Type:Through Hole
No. of Circuits:4Circuits; Switch Actuator Style:-; Switch Mounting:Through Hole; Contact Configuration:-; Contact Voltage DC Max:-; Contact Current DC Max:2A; Product Range:7600 Series; Contact Termination:Through Hole Vertical RoHS Compliant: Yes
Special Order: DIP Shunt,4 pos DIP & SIP Switch Type: DIP Switch Contact Plating Material: Tin Case Color: Black Case Material: High Temperature Nylon Sealed Device: No DIP Tin Black High Temperature Nylon | Dip Switch | Part Number: 1825190-3 | Internal Number: 1825190-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825190-3.