Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825027-5

Switch Push Button N.O. SPST Button 0.05A 12VDC Momentary Contact PC Pins Thru-Hole
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825027-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages0 years ago

Sager Electronics

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-21.07%

CAD Models

Download TE Connectivity 1825027-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1825027-5 provided by its distributors.

Switch Push Button N.O. SPST Button 0.05A 12VDC Momentary Contact PC Pins Thru-Hole
Switch Tactile OFF (ON) SPST Round Button PC Pin 24VDC 100000Cycles 160gf Through Hole Bulk
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Package
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
3.5mm 1.24mm Round Button 50mA Horizontal Plug 7mm SPST 160gf 24V Plugin Tactile Switches ROHS
Tactile Switches; 1825027-5; TE CONNECTIVITY; 2; SPST; 50 mA; 100 kcycles
SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-right Angle
SWITCH, SPST, 0.05A, 24VDC, THT, R/A; Product Range: FSMRAJ Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switc
FSMRA2JH04=R/A,TACT PB SW,160G SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Off [On] Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Off [On] Copper Alloy | Part Number: 1825027-5 | Internal Number: 1825027-5 | Alias Number: FSMRA2JH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825027-5.
  • FSMRA2JH