Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 180924

TE Connectivity Crimp Terminal Housing FASTIN-FASTON .250 Series Mounting Plate 2-Way Nylon
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180924.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-13.90%

CAD Models

Download TE Connectivity 180924 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity180984
Connector Accessories Insulation Boot 1 POS Polyamide 6.6 Natural Loose Piece
TE Connectivity2-180930-5
Connector Accessories Insulating Sleeve Polyethylene Black Loose Piece
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Keystone4473
Quick Fit Terminals .250 QK-FIT BOOT BLU

Descriptions

Descriptions of TE Connectivity 180924 provided by its distributors.

TE Connectivity Crimp Terminal Housing FASTIN-FASTON .250 Series Mounting Plate 2-Way Nylon
HOUSING, RCPT, TAB, 2 WAY, POLYAMIDE; Product Range: FASTIN FASTON Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6.35mm; For Use With: Fastin-Faston Multi-position Connectors; SVHC: No SVHC (15-Jan-2018);
TAB HOUSING, FASTIN-FASTON MULTI POSITION CONNECTOR; ACCESSORY TYPE:TAB HOUSING; FOR USE WITH:FASTIN-FASTON MULTI-POSITION CONNECTORS; PRODUCT RANGE:- ROHS COMPLIANT: YES
Positions = 2 / Rows = 1 / Pitch mm = 6.3 / Contact Gender = Plug / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105
FF 250 TAB HSG 2P NYLON NAT Terminal Type: Tab Centerline (Pitch): .25 in Centerline (Pitch): 6.35 mm Terminal Orientation: Straight Primary Product Color: Natural Tab .25" 6.35 mm Straight | Crimp Terminal Housing | Part Number: 180924 | Internal Number: 180924 | Alias Number: 0-0180924-0 | Natural | .25" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -180924
  • 0-0180924-0
  • 001809240
  • 180924.