TE Connectivity 179846-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 179846-1.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page11 years ago
Instruction Sheet17 pages27 years ago
Datasheet20 pages0 years ago

IHS

Sager Electronics

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-0.14%

CAD Models

Download TE Connectivity 179846-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity641966-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 3 Contacts, 6.35mm Pitch
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity350210-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Power, 6.7 mm, 1 Rows, 3 Contacts, Through Hole Straight, Standard .093" 5219"
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)

Descriptions

Descriptions of TE Connectivity 179846-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 3POS 6.5MM / Connector Header Through Hole 3 position 0.256" (6.50mm)
AMP Power Series 3 Position Latch Lock Male Through Hole Receptacle Housing
CONNECTOR, HEADER, 3POS, 1ROW, 6.5MM; Pitch Spacing: 6.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Power Double Lock Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
AMP POWER D/LOCK T/HDR ASSY 3P Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .255 in Header Receptacle Wire-to-Board 3 | Std Temp Power Double Lock Header | Part Number: 179846-1 | Internal Number: 179846-1 | .255" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty