Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 178803-3

TE Connectivity 178803-3 Rectangular Power Connector 6 Contacts Male Unshrouded
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178803-3.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

HQonline

Electro Sonic

Inventory History

3 month trend:
+2.64%

CAD Models

Download TE Connectivity 178803-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity178964-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770355-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 178803-3 provided by its distributors.

TE Connectivity 178803-3 Rectangular Power Connector 6 Contacts Male Unshrouded
Dynamic D-3100 RoHS Compliant 2007 Straight Plug Connector Housing UL94V-0 16AWG 221C 250V
6P 3.81mm Pitch Female Power Connector, UL, 250V, Crimp, Panel Mount
Connector Housing, Dynamic 3100, Plug, 6 Ways, 3.81 mm, AMP Dynamic 3100 Series Pin Contacts
Rectangular Connector Housings; 178803-3; TE CONNECTIVITY; 2; 6; Black; Straight
CONNECTOR HOUSING, PLUG, 6POS; Product Range: Dynamic 3100 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 3.81mm; For Use With: AMP Dynamic 3100 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019)
Housing, Housing for Male Terminals, Wire-to-Wire, 6 Position, 3.81 mm [.15 in] Centerline, Crimp, 2 Row, Black, Mating Retention, Dynamic 3000 Series
DYNAMIC D3100D TAB HSG PM 6P Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 178803-3 | Internal Number: 178803-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178803-3.
  • 178803-3..