Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 178602-2

Combination Line Connector, 2 Contact(s), Male, Solder Terminal

$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178602-2.

TE Connectivity

Technical Drawing1 page28 years ago
Datasheet13 pages16 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-29.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity178602-1
Rectangular Connector Housings; 178602-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity174460-1
Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Automotive Bag
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
TE Connectivity174460-2
Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Automotive Bag
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 178602-2 provided by its distributors.

Combination Line Connector, 2 Contact(s), Male, Solder Terminal
Conn Housing RCP 2 POS 3.5mm Crimp ST Panel Mount Black Bag
3.5mm 2-Pin Panel Mount 30.9mm × 20.6mm × 10.7mm
070 Mlc |Te Connectivity Amp 178602-2
MULTILOCK Connectors and Contacts
Crimping Terminal Rubber Shell
070 MLC Connector & Housing Type: Housing for Male Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Connector System: Wire-to-Wire Number of Positions: 2 Housing for Male Terminals 1.8 mm .07" Wire-to-Wire | Automotive Housing | Part Number: 178602-2 | Internal Number: 178602-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1786022