TE Connectivity 178325-2

CONN HEADER VERT 10POS 3.81MM / Connector Header Through Hole 10 position 0.150" (3.81mm)
$ 4.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178325-2.

TE Connectivity

Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+4.51%

CAD Models

Download TE Connectivity 178325-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178305-2
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity178325-3
WTB CONN, HEADER, 10POS, 2ROW, 3.81MM; Available until stocks are exhausted
TE Connectivity178305-5
Conn Shrouded Header (4 Sides) Tab 10 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
Header Connector,Pcb Mount,Recept,10 Contacts,Pin,0.165 Pitch,Pc Tail Terminal,Polarized Lck
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® TPA Bag
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 178325-2 provided by its distributors.

CONN HEADER VERT 10POS 3.81MM / Connector Header Through Hole 10 position 0.150" (3.81mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole Tube
CONNECTOR, HEADER, 10POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gol
DYNAMIC D3100D HDR V 10P ASSY PdNi&AU038 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178325-2 | Internal Number: 178325-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1783252