TE Connectivity 178307-5

Conn Shrouded Header (4 Sides) HDR 16 POS 3.81mm Solder RA Thru-Hole Tube
$ 4.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178307-5.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet51 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages16 years ago

IHS

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-39.83%

CAD Models

Download TE Connectivity 178307-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178327-5
Conn Shrouded Header (4 Sides) Tab 16 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
16-Pin Header, Locking Ramp, 13A, Tin-Plated, Black, TH, 44.8mm L × 12.7mm H, 900nm
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass, THT RA
TE Connectivity178327-2
CONN HEADER VERT 16POS 3.81MM / Connector Header Through Hole 16 position 0.150" (3.81mm)
Pin Header, 16 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, Power, THT
TE Connectivity1-1586037-6
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Bag/Box/Tray

Descriptions

Descriptions of TE Connectivity 178307-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 3.81mm Solder RA Thru-Hole Tube
TE Connectivity 178307-5 Header Male 16Pos R/A Tin Dual Unshrouded
DYNAMIC 3000,HEADER, HORIZONTAL, 16 -WAY, 2 ROW TAB 3.81MM D-3
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 3.8mm Pitch 16-Pin Dual Row Header Wire-to-Board Connector Dynamic 3000 Series Right Angle TH
2 Tin 3.81mm 5.08mm -55℃~+105℃ Copper alloy Bend-in Push-Pull,P=3.81mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 16POS, 2ROW, 3.81MM;
Headers & Wire Housings HDR 16 POS R/A TIN DUAL
Wire-To-Board/Wire-To-Wire Connector
Connector, HEADER, 16POS, 2ROW, 3.81MM; Pitch Spacing:3.81mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Dynamic D-3100D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
DYNAMIC D3100 HDR ASSY 16P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178307-5 | Internal Number: 178307-5 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty