TE Connectivity 178306-5

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178306-5.

TE Connectivity

Technical Drawing1 page16 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

IHS

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178326-5
Conn Shrouded Header (4 Sides) Tab 12 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity178305-5
Conn Shrouded Header (4 Sides) Tab 10 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity178325-5
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Header Connector,pcb Mount,recept,12 Contacts,pin,0.165 Pitch,pc Tail Terminal,polarized Lck
12-Pin Header, Locking Ramp 13A Tin Black TH 36.4mm × 11.684mm × 19.33mm
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 178306-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube
TE Connectivity Dynamic 3000, 3.81mm Pitch, 12 Way, Right Angle PCB Header, Through Hole
CONNECTOR, HEADER, 12POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin
DYNAMIC D3100 HDR ASSY 12P H PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178306-5 | Internal Number: 178306-5 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty