TE Connectivity 178325-5

Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
$ 3.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178325-5.

TE Connectivity

Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-39.12%

CAD Models

Download TE Connectivity 178325-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178305-5
Conn Shrouded Header (4 Sides) Tab 10 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity1903601-5
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
10-Pin Header, Locking Ramp, 13A, TH, 32.2mm × 12.7mm H, Tin, Black, 900nm
MINIFIT VERT HDR ASSY TPA WPGS 10CKT | Molex Incorporated 15-97-7103
TE Connectivity178305-2
Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole Tube
10-Pin Header, Locking Ramp 13A 2.54μm Tin Black TH 32.2072mm × 11.684mm

Descriptions

Descriptions of TE Connectivity 178325-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Connector, Header, 10Pos, 2Row, 3.81Mm; |Te Connectivity Amp 178325-5
DYNAMIC 3000,3.81MM PITCH 10 -WAY, STRAIGHT PCB HEADER, SOLDER TERMINATION
10 Pos 3.81mm Pitch Shrouded Header, Male, 15A, 250V, Thru-Hole
Pin header, 10 pole, pitch 3.81 mm, straight, black, 178325-5
Connector Header Through Hole 10 position 0.150 (3.81mm)"
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
Headers & Wire Housings 10P TAB HEADER
10pin 3.81mm 2 5.08mm Detent Lock,Header 15A 2μm tin Black Through hole mounting 29.24mm*14.4272mm*14.43mm
DYNAMIC D3100D HDR V 10P ASSY SN
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, HEADER, 10POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin
Special Order: DYNAMIC D3100D HDR V 10P ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178325-5 | Internal Number: 178325-5 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty