TE Connectivity 1757824-5

D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
$ 23.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757824-5.

Newark

Datasheet4 pages2 years ago

JRH Electronics

Farnell

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+81.48%

CAD Models

Download TE Connectivity 1757824-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.4
$ 23.041
$ 23.041
Stock
14,990
29,678
29,678
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
78
78
78
Number of Rows
3
4
4
Mount
Panel
Panel
Panel
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1757824-4
Connector, Housing, Hd D Sub, 62 Positio; |Te Connectivity Amp 1757824-4
HARTING Elektronik09564004701
Conn High Density D-Sub F 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
AmphenolL77HDC62S
Amphenol D-Sub Connector, HD Series, Receptacle, 62-Pin, Panel Mount, Right Angle
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09564004715050
Hirose D-Sub Connector, Receptacle, 62-Pin, Wire Mount, Right Angle Body
D Sub Conn, Rcpt, Dc, 62Pos, Solder; |Amphenol Communications Solutions L77HDCH62SOL2RM5

Descriptions

Descriptions of TE Connectivity 1757824-5 provided by its distributors.

D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Carton
D Sub Conn Housing, 78Pos; |Te Connectivity Amp 1757824-5
AMPLIMITE 90 SERIES SERIES STRAIGHT MILITARY CRIMP D-SUB CONN SOCKET 78 WAY
SOCKET, D SUB, CRIMP, HD 78WAY; No. of Positions: 78Ways; Connector Type: High Density D Sub; Connector Shell Size: DD; Product Range: AMPLIMITE 90 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With:
AMPLIMITE,ASY,RCPT,STD,90,ZN,5 Number of Positions: 78 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Ampseal Header | 78 Receptacle Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757824-5.