TE Connectivity 175571-6

26 Position Dual Row 3.5 mm Pitch Right Angle Header Rectangular Connector
$ 3.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175571-6.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.90%

CAD Models

Download TE Connectivity 175571-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity178762-1
Automotive Connectors 040/070 Hyb Cap As; |Te Connectivity Amp 178762-1
TE Connectivity1318853-2
Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Automotive Tube
TE Connectivity175785-1
Conn Shrouded Header (4 Sides) HDR 20 POS 3.5mm Solder RA Thru-Hole Tube
TE Connectivity1123431-1
Conn Multilock Connector RCP 24 POS 2.5mm Solder RA Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 175571-6 provided by its distributors.

26 Position Dual Row 3.5 mm Pitch Right Angle Header Rectangular Connector
Conn Shrouded Header (4 Sides) HDR 26 POS 3.5mm Solder RA Thru-Hole Tube
Combination Line Connector, 26 Contact(s), Male, Solder Terminal
HYBRID I/O CAP ASSY 26P GRAY Part Number: 175571-6 | Internal Number: 175571-6 | TE Connectivity
HEADER HORIZ 26W 2 ROW TAB MULTILOCK 040
TE Connectivity 26pDouble row female wire to board, MULTILOCK 040/070series, right angle, Through hole mounting
175571-6, TE Connectivity / AMP Brand
MULTILOCK Connectors and Contacts
Product Range:Multi-Lock 40 Series; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:-; Automotive Contact Type:Pcb Socket; Connector Body Material:-; Contact Material:Brass; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes |Amp Te Connectivity 175571-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175571-6.