What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 174922-1

CONN PLUG HSG 4POS 3.50MM / 4 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)

$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174922-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.98%

CAD Models

Download TE Connectivity 174922-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity174922-2
070 Mlc W-W Plug Rohs Compliant: Yes |Te Connectivity Amp 174922-2
TE Connectivity174922-7
Automotive Conn 070 MLC W-W PLUG HSG 4P YELLOW
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
TE Connectivity174921-1
CONN PLUG HSG 3POS 3.50MM / 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Molex crimp housing Automotive connector male plug, 4road, 10A, Cable installation installation
Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286

Descriptions

Descriptions of TE Connectivity 174922-1 provided by its distributors.

CONN PLUG HSG 4POS 3.50MM / 4 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
AUTOMOTIVE CONN HOUSING, PLUG, 4POS; Product Range: MULTILOCK Series; Gender: Plug; No. of Positions: 4Ways; For Use With: AMP MULTILOCK Series Socket Contacts; Connector Body Material: PBT (Polybutylene Terephthalate) Body;
Series = Multilock / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 21.6 / A mm = 15.9 / Rows = 1 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 3.5 / Gender = Plug / Housing Colour = Natural

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0174922-1