TE Connectivity 1746237-9

FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1746237-9.

element14 APAC

Datasheet3 pages18 years ago

Master Electronics

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1746237-2
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity1-2013928-2
Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH39-27S-0.3SHW(10)
FPC Connector, Bottom Mount, SMD, 27-Pin, 300μm Pitch, 1.12mm H, Gold Plated, Beige, 200mA
HIROSE ELECTRICFH35C-19S-0.3SHW(50)
FFC / FPC Board Connector, 0.3 mm, 19 Contacts, Receptacle, FH35C, Surface Mount, Top, Bottom
HIROSE ELECTRICFH26-21S-0.3SHW(05)
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 1746237-9 provided by its distributors.

FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FPC Connector SKT 27 POS 0.3mm Solder RA SMD T/R
Connector, Ffc/Fpc, 0.3Mm, 27Way; |Te Connectivity Amp 1746237-9
AMP 1746237-9 0.3FPC CONN. AU VER. ON-TAPE 27P
CONN FPC BOTTOM 27POS 0.30MM R/A
FPC (Flexible Printed Circuit) Connectors
CONNECTOR, FFC / FPC, 0.3MM, 27WAY; Pitch Spacing: 0.3mm; No. of Contacts: 27Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1746237-9.