TE Connectivity 1-2013928-2

Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2013928-2.

JRH Electronics

Datasheet4 pages12 years ago

element14 APAC

Sager Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-24.81%

CAD Models

Download TE Connectivity 1-2013928-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-01-25
LTD Date2019-02-22

Related Parts

TE Connectivity1-1746237-2
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity1746237-9
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity1-2013496-0
Conn FPC Connector SKT 29 POS 0.3mm Solder RA SMD T/R
TE Connectivity1-2013496-6
Conn FPC Connector SKT 41 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH39-25S-0.3SHW(10)
Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH39-29S-0.3SHW(10)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 29 Positions

Descriptions

Descriptions of TE Connectivity 1-2013928-2 provided by its distributors.

Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R
33 Positions 0.3 mm Right Angle Socket FPC (Flexible Printed Circuit) Connector
FPC Connector, 33-Pin, 300μm Pitch, 880μm Width, 200mA, Gold Plated, Bottom Mount, SMD, 11.2mm L × 3.8mm H
EMBOSS TAPING 0.3FPC NARROW BF
FFC & FPC Connectors 0.3MM 33POS FPC/FCC THRMPLST HSG
FFC/FPC Connector, 33 Contact(s), 2 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC / FPC, 0.3MM, 33WAY
CONNECTOR, FFC / FPC, 0.3MM, 33WAY; Pitch Spacing: 0.3mm; No. of Contacts: 33Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty