Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174514-1

Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Plug
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174514-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+7.84%

CAD Models

Download TE Connectivity 174514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity174514-6
AUTOMOTIVE CONN HOUSING, PLUG, 16POS; Available until stocks are exhausted
TE Connectivity1-794616-6
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172021-2
Combination Line Connector 16 Contact(S); |Te Connectivity Amp 172021-2
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Rectangular Power Connector, 16 Contact(S), Male, Crimp Terminal, Plug
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of TE Connectivity 174514-1 provided by its distributors.

Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Plug
Automotive Housing, Plug, 16Pos; |Te Connectivity Amp 174514-1
Conn Housing PL 16 POS 3mm Crimp ST Cable Mount Natural Bag
TE Connectivity Connector Housing, 16-Pos, 2-Rows
MULTILOCK 040/070 SERIES 16 WAY 2 ROW MALE STRAIGHT PCB HOUSING
Headers & Wire Housings 040/070 HYBRID PLUG
MULTILOCK Connectors and Contacts
040/070 HYBRID PLUG 16P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .039 in .071 in Mating Tab Width: 1 mm 1.8 mm Connector System: Wire-to-Device Wire-to-Board Number of Positions: 16 Housing for Female Terminals .039" 1 mm | Ampseal Header | .039" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty