TE Connectivity 1744036-6

Conn Housing RCP 6 POS 5.08mmCrimp STCable Mount Natural
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744036-6.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet4 pages1 year ago

IHS

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+60.84%

CAD Models

Download TE Connectivity 1744036-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity2132781-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.156 Inch Pitch, Crimp Terminal,
Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
TE Connectivity3-640433-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 1744036-6 provided by its distributors.

Conn Housing RCP 6 POS 5.08mmCrimp STCable Mount Natural
Latch Lock Receptacle, 6-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 29.3mm L × 10.5mm H
Conn Housing RCP 6 POS 5.08mm Crimp ST
1744036-6, TE CONNECTIVITY/AMP BRAND
Special Order: 06P ECONOMY POWER .200 CL HSG Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 5.08 mm Housing Receptacle Wire-to-Board 6 | Part Number: 1744036-6 | Internal Number: 1744036-6 | 5.08 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty