What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 173974-1

Tyco Electronics Crimp terminal housing, Positive Lock .187 Mk IIseries, plug, 1road, nylon 66
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173974-1.

TE Connectivity

Datasheet3 pages10 years ago
Technical Drawing1 page13 years ago
Technical Drawing1 page7 years ago
Datasheet3 pages9 years ago
Datasheet18 pages20 years ago
Datasheet16 pages21 years ago
Datasheet7 pages28 years ago

IHS

HQonline

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+2.75%

CAD Models

Download TE Connectivity 173974-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity1-480435-0
FASTON 187 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480435-0 | TE Connectivity
TE Connectivity172074-1
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172076-1
1 Position Housing Connector Female, Receptacle Natural 0.250 (6.35mm)
Quick Disconnect Safelock Housing, accepts 6.35 x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 173974-1 provided by its distributors.

Tyco Electronics Crimp terminal housing, Positive Lock .187 Mk IIseries, plug, 1road, nylon 66
TE Connectivity 173974-1 Auto Connector Female Shrouded 187 Positions 1P 94V-0
Terminal Housings; 173974-1; TE CONNECTIVITY; 1; Natural; 24.2824 mm; Female
MARK II SERIES, 1 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
Combination Line Connector, 1 Contact(s), Female, Receptacle
Conn Housing RCP 1 POS Crimp ST Cable Mount Automotive Bag
1x1P 1 1 Housings (Wire To Board / Wire To Wire ) ROHS
CONN RCPT HSG 0.187 1POS NATURAL / 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
01P CRIMP TERMINAL HSG REC NAT
Rcpt Housing, 1Pos, Nylon, Natural; Product Range:Positive Lock Series; Gender:Receptacle; No. Of Positions:1Ways; Pitch Spacing:-; For Use With:Amp Positive Lock Series Socket Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity Amp 173974-1
187 HSG. PL MKII REC. NAT Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-0 Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 173974-1 | Internal Number: 173974-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty