TE Connectivity 173645-1

TE Connectivity Tinned crimping terminal Male terminal, MULTILOCK 070series, maximum1.25mm², min0.5mm²
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173645-1.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Upverter

JRH Electronics

Farnell

Inventory History

3 month trend:
+8.31%

CAD Models

Download TE Connectivity 173645-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 173645-1 provided by its distributors.

TE Connectivity Tinned crimping terminal Male terminal, MULTILOCK 070series, maximum1.25mm², min0.5mm²
Connector Accessory, 0.079in Min Cable Dia, 0.102in Max Cable Dia, Contact
Contact, AMP Multilock 070 Series, Pin, Crimp, 16 AWG, Tin Plated Contacts
Signal Crimp Connector | Brass/Tin | 16-20 AWG | Straight | 5mm Pitch
CONN TAB 16-20AWG CRIMP TIN / Tab Contact Tin 16-20 AWG Crimp
Tyco Male Terminal for 20-16 AWG (Strip)
Contact PIN Crimp ST Cable Mount 16-20AWG Reel Automotive
Mulitlock 20-16 AWG Discrete Wire 1.78 mm Tab Contact
070 CONTACT, TAB, MULTILOCK, 20-16 AWG (REEL OF 3000)
070 TAB CONT 16-20 Terminal & Splice Type: Tab Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Tab 1.8 mm .071" .025" | TE Connectivity
CONTACT, TAB, 20-16AWG; Product Range:Multilock 070 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:MULTILOCK Connectors; Wire Size A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173645-1.