What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 172506-1

9 Position 2.8 mm Pitch Natural Plug Housing Rectangular Connector
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172506-1.

ODG (Origin Data Global)

Technical Drawing1 page3 years ago

IHS

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-57.33%

CAD Models

Download TE Connectivity 172506-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP172042-1
Wtb Housing, Rcpt, 9Pos, 2Row Rohs Compliant: Yes |Amp Te Connectivity 172042-1
TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205203-8
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 172506-1 provided by its distributors.

9 Position 2.8 mm Pitch Natural Plug Housing Rectangular Connector
MULTI-INTERLOCK MARK II SERIES 9 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
2 6mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 9 POS Crimp ST Cable Mount Natural
Tyco Electronics Connector housing, 9road, 2line
Combination Line Connector, 9 Contact(s), Male
MIC (Multiple Interlock Connectors)
RECTANGULAR POWER HOUSING, PLUG, CABLE;
TE Connectivity 172506-1 コネクタブーツ
CONN MALE TAB HSG 9POS NATURAL
RECTANGULAR POWER HOUSING, PLUG, CABLE; Product Range: Multi-Interlock Mark II Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: Multi-Interlock Mark II Contacts; Connector Body Material: -; Locking Type: -; SVHC: No SVHC (15-Jan-2019); Gender: Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty