TE Connectivity 1703874-1

Receptacle 1 6-Pin Tab Crimp Black Wire Mount Free Hanging TH 20.4mm × 26.5mm × 7.3mm
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1703874-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.71%

CAD Models

Download TE Connectivity 1703874-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Tape
2.50mm Pitch, Mini-Lock Plug Crimp Housing, Single Row, Positive Lock, 6 Circuits, Natural
2.50mm Pitch Wire-to-Wire Plug Housing, with Optional Panel Mount, 6 Circuits
TE Connectivity776204-2
Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount Black Package Automotive
TE Connectivity175507-2
Automotive Connector Housing, MULTILOCK, Plug, 6 Ways, AMP MULTILOCK Series Socket Contacts
TE Connectivity638100-1
Board Connector, 6 Contact(s), 1 Row(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1703874-1 provided by its distributors.

Receptacle 1 6-Pin Tab Crimp Black Wire Mount Free Hanging TH 20.4mm × 26.5mm × 7.3mm
Combination Line Connector, 6 Contact(s), Female
Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Black Carton
6 Pos 2.5mm Pitch Wire Housing, PBT, Black, Straight
AUTOMOTIVE HOUSING, PLUG, 6POS, 12VDC;
1703874-1, TE CONNECTIVITY/AMP BRAND
AUTOMOTIVE HOUSING, PLUG, 6POS; Product; AUTOMOTIVE HOUSING, PLUG, 6POS; Product Range:MQS Series; Gender:Plug; No. of Positions:6Positions; For Use With:AMP 1355719, 928918, 963716 Automotive Pin Contacts; IP Rating:-; Voltage Rating:12VDC; Current Rating:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1703874-1.