Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170341-1

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, 170341-1
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170341-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-44.26%

CAD Models

Download TE Connectivity 170341-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42475-4
Quick Disconnect Terminal 18-22AWG M 20.7mm 6.35mm Tin Strip on Reel
TE Connectivity881719-2
Ff 110 Tab 0.5-1.0 Mm2 Tpbr; |Te Connectivity Amp 881719-2
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity880636-1
Uninsulated flat plug sleeve, 1.03 to 2.62 mm², AWG 17 to 13, brass, 880636-1
TE Connectivity / AMP1217029-1
Quick Disconnect Terminal 18-24AWG M Strip

Descriptions

Descriptions of TE Connectivity 170341-1 provided by its distributors.

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, 170341-1
Tab & Receptacle Connectors (AMP 250 Series Housing Lance Connectors)
Terminal PIN Crimp ST Cable Mount 12-14AWG Reel
TAB, 6.35MM, 14-12AWG; Available until stocks are exhausted
FF 250 TAB 14-12AWG BR WITHOUT LATCH
Brass Cold-pressed Terminals ROHS
170341-1, TE CONNECTIVITY/AMP BRAND
CONN QC TAB 12-14AWG 0.250 CRIMP
Tab, 6.35Mm, 12-14Awg; Product Range:Fastin-Faston 250 Series; Terminal Type:Tab; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:14Awg; Wire Size Awg Max:12Awg; Insulator Colour:- Rohs Compliant: Yes |Te Connectivity Amp 170341-1
FF 250 TAB 14-12AWG BR WITHOUT LATCH Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 14 – 12 AWG Wire Size: 2.1 – 3.31 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 14 – 12 AWG 2.1 – 3.31 mm² | Quick Disconnect | Part Number: 170341-1 | Internal Number: 170341-1 | Alias Number: 0-0170341-1 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty