Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170002-5

Round plug, Ø 4 mm, L 19.3 mm, uninsulated, straight, 0.5-2.27 mm², AWG 20-14, 170002-5

$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170002-5.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-25.15%

CAD Models

Download TE Connectivity 170002-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 170002-5 provided by its distributors.

Round plug, Ø 4 mm, L 19.3 mm, uninsulated, straight, 0.5-2.27 mm², AWG 20-14, 170002-5
Connector Accessory, 0.098in Min Cable Dia, 0.145in Max Cable Dia
Contact PIN, 3.96mm Pitch, Crimp, ST, Cable Mount, 14-20AWG, T/R
Contact, Pin, Crimp, 20-14Awg; |Te Connectivity Amp 170002-5
Contact PIN 3.96 SizeCrimp STCable Mount 14-20AWG T/R
SHUR PLUG 20-14 AWG 0.5 X 11.44 TPBR
FASTON 187 TAB .0198 X .889 ELECTRO TPBR
CONTACT, PIN, CRIMP, 20-14AWG; Product Range: SHUR-PLUG 156 Series; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: AMP SHUR-PLUG 156 Series Hou; Available until stocks are exhausted Alternative available
SHUR PLUG 20-14 AWG 0.5 X 11.44 TPBR Crimp Wire Terminal Type: Shur-Plug Terminal Mating Pin Diameter: .157 in Mating Pin Diameter: 4 mm Compatible Insulation Diameter Range: .098 – .145 in .145 in Compatible Insulation Diameter Range: 3.68 mm 2.5 – 3.68 mm Shur-Plug Terminal .157" 4 mm .098 – .145" | Crimp Wire Pins Tabs And Ferrule | Part Number: 170002-5 | Internal Number: 170002-5 | .157" | TE Connectivity | SHUR-PLUG 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty