TE Connectivity 170001-3

Faston .187 Series , 90DEG Mount Angle Stud Mount Tab Terminal, 4.75 X 0.51MM
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170001-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+13.31%

CAD Models

Download TE Connectivity 170001-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42822-4
Faston Terminal Block, Male, Brass, Tin Plated, 6.35mm Tab
TE Connectivity140814-2
TE Connectivity PCB Terminal, Flat Bare Faston .250 Series, Male, 6.35 x 0.81mm Tab
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
Keystone1280
TERMINAL QUICK-FIT 45 DEG. PCB MALE TAB SIZE .250 RIVET MOUNT BRASS
Keystone1269
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal

Descriptions

Descriptions of TE Connectivity 170001-3 provided by its distributors.

FASTON .187 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 4.75 X 0.51MM
TE Connectivity 170001-3 FASTON Terminal 187 Series Tab Unshrouded Male
187 FASTON,TAB,TPBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 3.3 mm PCB Hole Diameter: .13 in Tab .187" 4.75 mm 3.3 mm | PCB Terminal | Part Number: 170001-3 | Internal Number: 170001-3 | .187" | TE Connectivity | FASTON
MALE DISCONNECT; Product Range: FASTON 187 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: -; Tab Size - Imperial: -; Wire Size AWG Min: -; Wire Size AWG Max: -; Insulator Colour: -; Conductor Area CSA: -; Insulator Material: -; Terminal Material: Brass; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170001-3..