Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1670057-1

Dust Cap / Cover, Cover, AMP Heavy Duty Sealed Series Plug & Receptacle Housings
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1670057-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download TE Connectivity 1670057-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1670057-1 provided by its distributors.

Dust Cap / Cover, Cover, AMP Heavy Duty Sealed Series Plug & Receptacle Housings
COVER, 8POS, R/A, NYLON, BLACK; Accessory Type:Cover; For Use With:AMP HDSCS Series Plug & Receptacle Housings; Connector Body Material:Nylon (Polyamide) Body; Product Range:HDSCS Series; SVHC:No SVHC (15-Jan-2018)
COVER MIXED,90,CODA Number of Positions: 2 7 6 8 Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover - Cable Exit Primary Product Material: PA Strain Relief: With Heavy Duty Sealed Connector Series Backshell | 2 Black | Part Number: 1670057-1 | Internal Number: 1670057-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16700571