Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658998-1

Copper alloy 1A Mother Gold 8P -55℃~+105℃ Plugin Circular Connectors & Cable Connectors ROHS
$ 1.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658998-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page22 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.50%

CAD Models

Download TE Connectivity 1658998-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial10-101949-008
Circular Connector Cable Seal, Size 10, Amphenol PT Series Flange Mount Connector, Neoprene
Amphenol Industrial10-035957-081
Connector Accessories Washer Straight
Amphenol Industrial10-150912-083
Ring Rohs Compliant: No |Amphenol Industrial 10-150912-083
Amphenol Industrial10-035957-101
Washer - Sealing Connector Accessories
AmphenolATC10-RC9
Automotive Connectors J1939 PROTECTIVE CAP WITHOUT LANYARD
AmphenolATC10-RC9L
Dust Cap with Lanyard for Size 9 Jam nut AT Series Circular Receptacle Connector Bulk

Descriptions

Descriptions of TE Connectivity 1658998-1 provided by its distributors.

Copper alloy 1A Mother Gold 8P -55℃~+105℃ Plugin Circular Connectors & Cable Connectors ROHS
Conn Miniature Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
8 Position Right Angle Shielded Miniature Circular DIN Receptacle Connector
No. Of Contacts:8Contacts; Gender:Jack; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 1658998-1.
Mini DIN, 8 pos, R/A, Shield Circular DIN Connector Type: Circular Mini DIN Connector Contact Load Condition: Fully Loaded Connector System: Wire-to-Board Mating Alignment Type: Keyed PCB Mount Retention: With Circular Mini DIN Fully Loaded Wire-to-Board Keyed | Din Connector | Part Number: 1658998-1 | Internal Number: 1658998-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658998-1.