TE Connectivity 1658538-2

Connector Accessory, 0.03In Min Cable Dia, 0.04In Max Cable Dia, Contact, Phosphor Bronze
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658538-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.10%

CAD Models

Download TE Connectivity 1658538-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66505-0
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745254-6
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts

Descriptions

Descriptions of TE Connectivity 1658538-2 provided by its distributors.

Connector Accessory, 0.03In Min Cable Dia, 0.04In Max Cable Dia, Contact, Phosphor Bronze
D-Sub Contact, Skt, 28Awg-24Awg, Crimp; |Te Connectivity Amp 1658538-2.
Conn Contact SKT 1 POS Crimp ST Cable Mount 1Terminal 1Port Strip
TE Connectivity D-Subcontact, AMPLIMITE HDP-20series, Mother seat, Crimping termination, size20
D-SUB CONTACT, SKT, 28AWG-24AWG, CRIMP; Available until stocks are exhausted Alternatives available
Receptacle, 0.08-0.2 mm², AWG 28-24, crimp connection, 1658538-2
CONN SOCKET 24-28AWG GOLD CRIMP
SOCKET CONT DUPL PLT STRIP HD-
AMPLIMITE HDP-20 SOCKET CRIMP CONTACT
PIN CONT DUPL PLT LP HD-20 AMP
SOCKET CONT DUPL PLT STRIP HD- Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 24 AWG Wire Size: .08 – .2 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 28 – 24 AWG .08 – .2 mm² | Connector Contact | Part Number: 1658538-2 | Internal Number: 1658538-2 | Alias Number: 60.218.80 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658538-2 .
  • 1658538-2.