TE Connectivity 1658527-3

Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 2.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658527-3.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago

Newark

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+7.63%

CAD Models

Download TE Connectivity 1658527-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity1658527-4
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
Amphenol Communications Solutions71600-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
TE Connectivity1658620-1
TE Connectivity IDC Connector AMP-LATCH Novo Series Receptacle 10 Pos 2 Row 2.54mm Cable Mount
3M IDC Connector, 3000 Series, Receptacle, 10-Pos, 2-Row, 2.54mm Pitch, Cable Mount

Descriptions

Descriptions of TE Connectivity 1658527-3 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Automotive
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN SKT,10WAY,2 ROW,2.54MM PITCH
SOCKET, IDC, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mate
622-1030LF FEM SOCKT,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1658527-3 | Internal Number: 1658527-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty