TE Connectivity 165565-1

Quick Disconnect Terminal 15-22AWG RCP 19.8mm Tin Automotive Loose
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165565-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-16.97%

CAD Models

Download TE Connectivity 165565-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.778
$ 0.778
Stock
503,235
195,352
195,352
Authorized Distributors
6
6
6
Gender
-
Female
Female
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Mount
Free Hanging
-
-
Termination
Receptacle
Receptacle
Receptacle
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Bronze
Bronze
Color
Red
Red
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520264-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece
TE Connectivity55675-1
Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin Loose
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R

Descriptions

Descriptions of TE Connectivity 165565-1 provided by its distributors.

Quick Disconnect Terminal 15-22AWG RCP 19.8mm Tin Automotive Loose
CRIMP TERMINAL, SPADE, PIDG, 3.7MM, RED; Product Range: PIDG FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AWG; Wire Siz
2,8 PIDG FASTON REC Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 16 AWG Wire Size: .3 – 1.5 mm² Wire Size: 592 – 2960 CMA Receptacle Partially Insulated 22 – 16 AWG .3 – 1.5 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 165565-1 | Internal Number: 165565-1 | Alias Number: AMPS-0-0165565-1 | TE Connectivity | PIDG
Gender = Socket / Tab Width mm = 2.8 / Tab Thickness mm = 0.51 / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.5 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 19.8 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165565-1.
  • A90239-000