TE Connectivity 165015

PIDG Spade Tongue Terminal 10-12AWG Copper Yellow 31.45mm Tin Loose
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165015.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-38.68%

CAD Models

Download TE Connectivity 165015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34854
TE Connectivity Yellow Round Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 6.6mm²
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
InsulKrimp Spade Tongue Terminal for 12-10 AWG Wire, Carton
InsulKrimp Snap Spade Terminal for 12-10 AWG Wire, Yellow
TE Connectivity160294
Terminal, Ring Tongue, 1/4", 10Awg, Yel; |Te Connectivity Amp 160294
TE Connectivity321017
Ring Tongue Terminal, 22-26AWG, Copper, Yellow, 16.4mm, Tin Plated, Box

Descriptions

Descriptions of TE Connectivity 165015 provided by its distributors.

PIDG Spade Tongue Terminal 10-12AWG Copper Yellow 31.45mm Tin Loose
CRIMP TERMINAL, SPADE, PLASTI-GRIP; Product Range:PLASTI-GRIP Series; Wire Size (AWG):12AWG to 10AWG; Conductor Area CSA:6.64mm²; Stud
TE Connectivity yellowUtype terminal block Insulated terminal, PLASTI-GRIPseries, M4bolt, 8mmwide, Minimum wire gauge2.6mm², Maximum wire gauge6.4mm²
PLASTI-GRIP, SPADE 12-10 4.5MM Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4.5 Spade Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Spade Terminal | Part Number: 165015 | Internal Number: 165015 | Alias Number: 574546-000 | TE Connectivity | PLASTI-GRIP
Insulation = Partially Insulated / Insulator Colour = Yellow / Connector Material = Copper / Crimp Terminal Orientation = Straight / Fork Internal Diameter mm = 4.7 / Fork Width mm = 8 / Fork Length mm = 31.45 / Fork Thickness mm = 0.8 / Stud Size = M4.5 / Cross-Section Min. mm² = 2.62 / Cross-Section Max. mm² = 6.64 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Voltage Rating V = 600 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty