TE Connectivity 1622298-1

Res Metal Film 10K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622298-1.

Master Electronics

Datasheet3 pages15 years ago

IHS

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
+27.10%

CAD Models

Download TE Connectivity 1622298-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR1F9K1
Res, 9K1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F9K1
Stackpole ElectronicsRNF14FTC10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J10K
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD10K0
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J10K
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 10kOhm 0.333W 1/3W

Descriptions

Descriptions of TE Connectivity 1622298-1 provided by its distributors.

Res Metal Film 10K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Thin Film, 0.6W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity 1622298-1 Metal Film Resistor 10K Through Hole 1%
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 10kOhm ±50ppm/C
RESISTORS METAL FILM RES 10 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
10kR Metal Film Resistor, 0.6W, 1% Tol, 350V, Axial
LR Series Ø 2.3 x 6.2 mm 10 kOhm 0.6 W ±1 % ±50 ppm/°C Metal Film Resistor
RES, 10K, 1%, 600MW, AXIAL, METAL FILM;
Metal film resistor, 10 kΩ, 0.6 W, ±1 %, 1622298-1
RES, 10K, 1%, 600MW, AXIAL, METAL FILM; Resistance:10kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 10K Resistance Value: 10K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 10K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F10K | Internal Number: 1622298-1 | Alias Number: LR1F10KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16222981
  • LR1F 10K
  • LR1F10K
  • LR1F10K.