TE Connectivity 1618002-7

TE Connectivity 1618002-7 Power Signal Relay 1 Form X SPST-NO 36V Momentary
$ 133.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1618002-7.

SOS electronic

Datasheet2 pages19 years ago

IHS

Sager Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-2.02%

CAD Models

Download TE Connectivity 1618002-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2006-04-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1618002-8
Electromechanical Relay 9 to 36VDC 500A SPST-NO( (80.48mm 72.3mm)) Flange Contactor Relay
TE Connectivity1618387-5
Electromechanical Relay SPST-NO 500A 12VDC Side Mount
TE Connectivity7-1618387-1
TE Connectivity Contactors, LEV200series, 1pole, contact500 A, Contact voltage900 V DC

Descriptions

Descriptions of TE Connectivity 1618002-7 provided by its distributors.

TE Connectivity 1618002-7 Power Signal Relay 1 Form X SPST-NO 36V Momentary
Power/Signal Relay, 1 Form X, SPST-NO, Momentary, 36VDC (Coil), 412738mW (Coil), 500A (Contact), 900VDC (Contact), DC Input, AC/DC Output, Panel Mount
CONTACTOR,SPST-NO, 9-36VDC, 500A, FLANGE; Load Current Inductive:500A; Relay Mounting:Panel; Operating Voltage:900VDC; Contact Configuration:SPST-NO; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:-; C
SPST-NO 12ms 15ms 6V(DC) 9V(DC) 900V(Max) 9V~36V SPST-NO(DM)(1 Form X) 500A 130mA wire mounting,base mount,threaded mounting,Hinge mounting 80.48mm(Length)*55.81mm(height)
EV200AAANA Kilovac Hermetically Sealed Contactor, 500 Amp,12-900 Vdc,1 Form X (SPST-NO) contact,coil voltage 9-36 VDC. Built in economizer See PDF for mounting style. Specially priced!
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 250 Amps. Not RF Rated Coil Voltage = 9 - 36 VDC
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Contact Material = Copper / Width mm = 64.7 / Coil Voltage - DC V = 36 / Series = Kilovac EV200 / Length mm = 80.4 / Height mm = 72.2 / Switching Voltage - DC V = 900 / Switching Current A = 500
EV200AAANA=RELAY, EV200 SPST-N Contact Arrangement: 1 Form X, SPST-NO Coil Termination Connection Type: Flying Lead High Voltage Connection (Power): Terminals Power Switching: Yes RF Rated: No High Voltage Relay | 1 Form X, SPST- Flying Lead Terminals | Part Number: EV200AAANA | Internal Number: 1618002-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV200-AAANA
  • EV200AAANA
  • EV200AAANA.